Filter Your Search
1 - 2 of 2 results
|
CY8C24094-24AXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 56 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | 100 | compliant | 8542.39.00.01 | ||
|
CY8C24094-24AXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1000 | I2C; USB | 24 MHz | 56 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown |