Filter Your Search
1 - 2 of 2 results
|
CY8C22545-24AXIT
Cypress Semiconductor
|
$4.4713 | Yes | Yes | Transferred | 8 | 24.6 MHz | 16384 | 1024 | 512 | M8C | 24 MHz | 38 | YES | 5 V | CMOS | NO | FLASH | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8C22545-24AXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24.6 MHz | 16384 | 1024 | 512 | M8C | 24 MHz | 38 | YES | 5 V | CMOS | NO | FLASH | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | TQFP-44 | compliant | Infineon |