Filter Your Search
1 - 9 of 9 results
|
CY8C22113-24PI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 MHz | 2048 | 256 | 256 | M8C | 24.24 MHz | 6 | NO | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.779 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
CY8C22113-24SI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 MHz | 2048 | 256 | 256 | M8C | 24.24 MHz | 6 | YES | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
CY8C22113-24SIXT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 256 | 24.24 MHz | 6 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||||||||||
|
CY8C22113-24SIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 MHz | 2048 | 256 | 256 | M8C | 24.24 MHz | 6 | YES | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
CY8C22113A-24PXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 2048 | 256 | M8C | NO | MULTIFUNCTION PERIPHERAL | CMOS | FLASH | 8 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||
|
CY8C22113A-24SXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 2048 | 256 | M8C | YES | MULTIFUNCTION PERIPHERAL | CMOS | FLASH | 8 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
CY8C22113-24PXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 256 | 24.24 MHz | 6 | NO | 5 V | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.779 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | ||||||||||||||
|
CY8C22113A-24SXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 2048 | 256 | M8C | YES | MULTIFUNCTION PERIPHERAL | CMOS | FLASH | 8 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
CY8C22113-24SXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 256 | 24.24 MHz | 6 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | compliant | 8542.39.00.01 |