Filter Your Search
1 - 2 of 2 results
|
CY8C20766A-24FDXCT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 32768 | 2048 | 1024 | M8C | USB | 25.2 MHz | 27 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B30 | Not Qualified | e1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,14 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 380 µm | BOTTOM | 400 µm | 2.2 mm | 2.32 mm | INFINEON TECHNOLOGIES AG | WLCSP-30 | compliant | Infineon | |||||
|
CY8C20766A-24FDXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 32768 | 2048 | 1024 | M8C | USB | 25.2 MHz | 27 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B30 | Not Qualified | e1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,14 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 380 µm | BOTTOM | 400 µm | 2.2 mm | 2.32 mm | CYPRESS SEMICONDUCTOR CORP | WLCSP-30 | compliant | BGA | 30 | 8542.39.00.01 |