Filter Your Search
1 - 6 of 6 results
|
CY8C20110-LDX2I
Cypress Semiconductor
|
$1.5332 | Yes | Transferred | 2.048 kbit | 1 | 2KX1 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512MB | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.25 V | 2.4 V | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8C20110-SX2I
Cypress Semiconductor
|
$1.7105 | Yes | Transferred | 2.048 kbit | 1 | 2KX1 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512MB | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.25 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 9.893 mm | 3.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8C20110-LDX2I
Infineon Technologies AG
|
$1.9184 | Yes | Active | 2.048 kbit | 1 | 2KX1 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512MB | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.25 V | 2.4 V | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | INFINEON TECHNOLOGIES AG | QFN-16 | compliant | Infineon | |||||||
|
CY8C20110-SX2I
Infineon Technologies AG
|
$2.0985 | Yes | Active | 2.048 kbit | 1 | 2KX1 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512MB | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.25 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 9.893 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | |||||||
|
CY8C20110-SX2IT
Infineon Technologies AG
|
Check for Price | Yes | Active | MEMORY CIRCUIT | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | unknown | Infineon | |||||||||||||||||||||||||||||||||||||||
|
CY8C20110-SX2IT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | MEMORY CIRCUIT | CYPRESS SEMICONDUCTOR CORP | unknown |