Filter Your Search
1 - 4 of 4 results
|
CY82C599NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 80486; P24T; AM486; CX486S2 | 32 | 32 | 50 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5 V | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFP, QFP160,1.2SQ | 160 | unknown | ||||
|
CY82C599NCR
Cypress Semiconductor
|
Check for Price | Obsolete | 80486; P24T; AM486; CX486S2 | 32 | 32 | 50 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFP, | 160 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
CY82C599NCT
Cypress Semiconductor
|
Check for Price | Obsolete | 80486; P24T; AM486; CX486S2 | 32 | 32 | 50 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFP, | 160 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
CY82C599-NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | ISA; VESA; 486DX; 486DX2; 486SL; 486SX; AM486; CX486S2; P24T | 32 | 32 | 50 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.99 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 3A991.A.2 | 8542.31.00.01 |