Filter Your Search
1 - 2 of 2 results
|
CY7S1041G30-10ZSXIT
Cypress Semiconductor
|
$6.8513 | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7S1041G30-10ZSXIT
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant |