Parametric results for: CY7C66013C-PVXC under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c66013cpvxc
Select parts from the table below to compare.
Compare
Compare
CY7C66013C-PVXC
Cypress Semiconductor
Check for Price Yes Obsolete 8 12 MHz 8192 256 6 MHz 29 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO OTPROM 50 mA 5.25 V 5 V COMMERCIAL R-PDSO-G48 Not Qualified e4 3 70 °C 260 20 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP-48 48 compliant 8542.31.00.01
CY7C66013C-PVXC
Infineon Technologies AG
Check for Price Obsolete MICROCONTROLLER INFINEON TECHNOLOGIES AG unknown
CY7C66013C-PVXC
Rochester Electronics LLC
Check for Price Active 8 12 MHz 6 MHz 29 YES 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.25 V 4 V COMMERCIAL R-PDSO-G48 70 °C 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 15.875 mm ROCHESTER ELECTRONICS INC SSOP SSOP, 48 unknown