Filter Your Search
1 - 1 of 1 results
|
CY7C64601-52NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 48 MHz | 4096 | 8051 | 12 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | EEPROM | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, PLASTIC, QFP-52 | 52 | not_compliant | 8542.31.00.01 |