Filter Your Search
1 - 3 of 3 results
|
CY7C64011-PC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 4096 | 256 | 12 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 35.4965 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||||
|
CY7C64011SC
Cypress Semiconductor
|
Check for Price | No | No | Active | 8 | 12 MHz | 6 MHz | 19 | YES | MICROCONTROLLER, RISC | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 28 | compliant | ||||||||||
|
CY7C64011-SC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 4096 | 256 | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | 8 | NO | OTPROM | 50 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 8542.31.00.01 |