Filter Your Search
1 - 10 of 16 results
|
CY7C63413-PVC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 40 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | not_compliant | 8542.31.00.01 | |||||||
|
CY7C63413C-PXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 260 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||
|
CY7C63413-PVXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 40 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.31.00.01 | |||||||
|
CY7C63413C-PVXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 8192 | 256 | USB | 0.1875 MBps | 6 MHz | 32 | YES | 4.35 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | OTPROM | 40 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | compliant | 8542.31.00.01 | 3A991.A.3 | ||||
|
CY7C63413-PVXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 12 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4.35 V | COMMERCIAL | R-PDSO-G48 | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown | |||||||||||||
|
CY7C63413C-PVXCT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8192 | 256 | USB | 0.1875 MBps | 6 MHz | 32 | YES | 4.35 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | OTPROM | 40 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | INFINEON TECHNOLOGIES AG | SSOP-48 | compliant | Infineon | ||||||||
|
CY7C63413-PVCT
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 40 mA | 5.25 V | 4.35 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | 8542.31.00.01 | |||||||||||||||||
|
CY7C63413C-PVXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 8192 | 256 | USB | 0.1875 MBps | 6 MHz | 32 | YES | 4.35 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | OTPROM | 40 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | compliant | 8542.31.00.01 | 3A991.A.3 | ||||
|
CY7C63413C-XC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4 V | COMMERCIAL | R-XUUC-N48 | Not Qualified | 70 °C | 260 | 20 | 48 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | CYPRESS SEMICONDUCTOR CORP | DIE | LEAD FREE, DIE-48 | 48 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CY7C63413-XWC
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4.35 V | COMMERCIAL | R-XUUC-N48 | Not Qualified | 70 °C | 48 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | CYPRESS SEMICONDUCTOR CORP | DIE | DIE, | 48 | unknown | 8542.31.00.01 |