Filter Your Search
1 - 2 of 2 results
|
CY7C63221A-PXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 3072 | 96 | 6 MHz | 11 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 19.177 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | unknown | 8542.31.00.01 | ||||
|
CY7C63221A-PXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 12 MHz | 6 MHz | 11 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4.35 V | COMMERCIAL | R-PDIP-T16 | e3 | NOT SPECIFIED | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 19.177 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | unknown |