Filter Your Search
1 - 4 of 4 results
|
CY7C63101A-QXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.752 mm | 3.8989 mm | 8.648 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, QSOP-24 | 24 | unknown | 8542.31.00.01 | ||
|
CY7C63101A-QC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.752 mm | 3.8989 mm | 8.648 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, QSOP-24 | 24 | not_compliant | 8542.31.00.01 | ||||
|
CY7C63101A-WC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 16 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | UVPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.877 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-24 | 24 | not_compliant | 8542.31.00.01 | |||||
|
CY7C63101A-SC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, SOIC-24 | 24 | not_compliant | 8542.31.00.01 |