Filter Your Search
1 - 1 of 1 results
|
CY7C63001A-WC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 16 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | UVPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-20 | 20 | not_compliant | 8542.31.00.01 |