Filter Your Search
1 - 1 of 1 results
|
CY7C63001A-PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 6 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 25 mA | 5.25 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 25.527 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 |