Parametric results for: CY7C63000A-PCT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c63000ap
Select parts from the table below to compare.
Compare
Compare
CY7C63000A-PC
Cypress Semiconductor
Check for Price No Obsolete 8 12 MHz 2048 128 6 MHz 12 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO OTPROM 25 mA 5.25 V 5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 7.62 mm 25.527 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, DIP-20 20 not_compliant 8542.31.00.01