Filter Your Search
1 - 10 of 13 results
|
CY7C60323-PVXCT
Cypress Semiconductor
|
$1.8900 | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 24 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.210 INCH, SSOP-28 | 28 | compliant | 8542.39.00.01 | |||
|
CY7C60323-PVXC
Cypress Semiconductor
|
$2.3753 | Yes | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 24 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.210 INCH, SSOP-28 | 28 | compliant | 8542.39.00.01 | ||
|
CY7C60323-LTXC
Cypress Semiconductor
|
$2.4503 | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 28 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, MO-220, QFN-32 | 32 | compliant | 8542.39.00.01 | |||
|
CY7C60333-LTXC
Cypress Semiconductor
|
$4.4295 | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 26 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, MO-220, QFN-32 | 32 | unknown | 8542.39.00.01 | |||
|
CY7C60333-LFXC
Rochester Electronics LLC
|
Check for Price | Active | 512 | I2C | 12 MHz | 26 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | 70 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown | |||||||||||||||||||
|
CY7C60323-LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C | 12 MHz | 28 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, MO-220, QFN-32 | 32 | unknown | 8542.39.00.01 | |||
|
CY7C60323-LFXC
Rochester Electronics LLC
|
Check for Price | Active | 512 | I2C | 12 MHz | 28 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | 70 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown | |||||||||||||||||||
|
CY7C60333-LFXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C | 12 MHz | 26 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, MO-220, QFN-32 | 32 | unknown | 8542.39.00.01 | |||
|
CY7C60333-LTXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 26 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, MO-220, QFN-32 | 32 | unknown | 8542.39.00.01 | |||
|
CY7C60323-LTXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24.6 MHz | 8192 | 512 | 512 | M8C | I2C; USB | 12 MHz | 28 | YES | 3 V | CMOS | IT ALSO OPERATES AT 2.4V AT 93KHZ | NO | FLASH | 2 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, MO-220, QFN-32 | 32 | compliant | 8542.39.00.01 |