Filter Your Search
1 - 2 of 2 results
|
CY7C53150-20AIT
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPH-LEVEL | NO | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||
|
CY7C53150-20AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553A; MIL STD 1553B | DIFF BIPH-LEVEL | NO | 5 | 37 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | 64 | not_compliant | 8542.31.00.01 |