Filter Your Search
1 - 1 of 1 results
|
CY7C517-55LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 18.18 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 110 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.5654 mm | 24.13 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-68 | 68 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |