Filter Your Search
1 - 1 of 1 results
|
CY7C4801-10AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 140 mA | 140 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |