Filter Your Search
1 - 1 of 1 results
|
CY7C474-40DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.56 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, SIDE BRAZED, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |