Filter Your Search
1 - 10 of 55 results
|
CY7C462A-50DMB
Teledyne e2v
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CY7C462A-30DMB
Teledyne e2v
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CY7C462A-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||||||||
|
CY7C462A-15LMBT
Cypress Semiconductor
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | |||||||
|
CY7C462A-15PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, DIP-28 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 | ||||
|
CY7C462A-15LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | CERAMIC, LCC-32 | compliant | EAR99 | 8542.32.00.71 | QFJ | 32 | |||
|
CY7C462A-25LMBR
Cypress Semiconductor
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | |||||||
|
CY7C462A-25PTC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 35.4965 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, DIP-28 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 | ||||
|
CY7C462A-25JC
Teledyne e2v
|
Check for Price | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | LCC-32 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
CY7C462A-25PTC
Teledyne e2v
|
Check for Price | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 35.4965 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP-28 | compliant | EAR99 | 8542.32.00.71 |