Parametric results for: CY7C43684AV10AC under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c43684av10ac
Select parts from the table below to compare.
Compare
Compare
CY7C43684AV-10AC
Rochester Electronics LLC
Check for Price No No Active 589.824 kbit 36 16KX36 3.3 V 8 ns 10 ns MAILBOX 1 16000 16.384 k SYNCHRONOUS YES PARALLEL 3.63 V 2.97 V CMOS COMMERCIAL R-PQFP-G128 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS INC QFP LFQFP, 128 unknown
CY7C43684AV-10AC
Cypress Semiconductor
Check for Price No Obsolete 589.824 kbit 36 16KX36 3.3 V 8 ns 100 MHz 10 ns BI-DIRECTIONAL FIFO MAILBOX 1 16000 16.384 k SYNCHRONOUS YES PARALLEL 12 mA 60 µA 3.63 V 2.97 V CMOS COMMERCIAL R-PQFP-G128 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 128 not_compliant EAR99 8542.32.00.71