Filter Your Search
1 - 1 of 1 results
|
CY7C43634-7AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 6 ns | 133 MHz | 7.5 ns | BI-DIRECTIONAL FIFO | MAILBOX | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 |