Filter Your Search
1 - 1 of 1 results
|
CY7C433-10AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |