Filter Your Search
1 - 10 of 37 results
|
CY7C429-40DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C429-40AC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 50 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
CY7C429-40JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
CY7C429-40VIR
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
CY7C429-40LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 8 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | CERAMIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C429-40VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
CY7C429-40JCT
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
CY7C429-40ACT
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 50 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | TQFP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
CY7C429-40DC
Rochester Electronics LLC
|
Check for Price | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
CY7C429-40VIT
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 17.91 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.71 |