Filter Your Search
1 - 3 of 3 results
|
CY7C4261V-15JIR
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 15 ns | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
CY7C4261V-15JI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 10 ns | 66 MHz | 15 ns | OTHER FIFO | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C4261V-15JIT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 147.456 kbit | 9 | 16KX9 | 3.3 V | 10 ns | 15 ns | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 |