Filter Your Search
1 - 4 of 4 results
|
CY7C4251V-15JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 73.728 kbit | 9 | 8KX9 | 3.3 V | 11 ns | 15 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | COMMERCIAL | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | QFJ | QCCJ, | 32 | unknown | ||||||||||
|
CY7C4251V-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 11 ns | 15 ns | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
CY7C4251V-15JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 11 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C4251V-15JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 3.3 V | 11 ns | 15 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |