Parametric results for: CY7C4241-10JI under FIFOs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy7c424110ji
Select parts from the table below to compare.
Compare
Compare
CY7C4241-10JIT
Cypress Semiconductor
Check for Price Obsolete 36.864 kbit 9 4KX9 5 V 8 ns 10 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS 3-STATE YES PARALLEL 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
CY7C4241-10JI
Cypress Semiconductor
Check for Price No Obsolete 36.864 kbit 9 4KX9 5 V 8 ns 100 MHz 10 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS 3-STATE YES PARALLEL 40 mA 170 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
CY7C4241-10JI
Rochester Electronics LLC
Check for Price Active 36.864 kbit 9 4KX9 5 V 8 ns 10 ns 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QCCJ, unknown EAR99 8542.32.00.71
CY7C4241-10JIR
Cypress Semiconductor
Check for Price Obsolete 36.864 kbit 9 4KX9 5 V 8 ns 10 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS 3-STATE YES PARALLEL 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71