Filter Your Search
1 - 5 of 5 results
|
CY7C4241-10JC
Rochester Electronics LLC
|
Check for Price | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 8 ns | 10 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
![]() |
CY7C4241-10JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LCC-32 | not_compliant | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||
![]() |
CY7C4241-10JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 8 ns | 10 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||||||||
|
CY7C4241-10JCT
Rochester Electronics LLC
|
Check for Price | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 8 ns | 10 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
![]() |
CY7C4241-10JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 8 ns | 10 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 |