Parametric results for: CY7C4235-25AC under FIFOs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c423525ac
Select parts from the table below to compare.
Compare
Compare
CY7C4235-25AC
Cypress Semiconductor
Check for Price No Obsolete 36.864 kbit 18 2KX18 5 V 15 ns 40 MHz 25 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 10 mA 45 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 14 MM, PLASTIC, TQFP-64 64 not_compliant EAR99 8542.32.00.71
CY7C4235-25AC
Rochester Electronics LLC
Check for Price No No Active 36.864 kbit 18 2KX18 5 V 15 ns 25 ns RETRANSMIT 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS INC QFP LQFP, 64 unknown
CY7C4235-25ACT
Cypress Semiconductor
Check for Price Obsolete 36.864 kbit 18 2KX18 5 V 15 ns 25 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 45 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified 70 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, 64 unknown EAR99 8542.32.00.71