Filter Your Search
1 - 3 of 3 results
![]() |
CY7C4225-15JI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | ||
![]() |
CY7C4225-15JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.71 | ||||||||
![]() |
CY7C4225-15JIR
Cypress Semiconductor
|
Check for Price | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.71 |