Filter Your Search
1 - 10 of 38 results
|
CY7C4215-15AC
Rochester Electronics LLC
|
Check for Price | Active | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | e0 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LQFP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
CY7C4215-10JIR
Cypress Semiconductor
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 8 ns | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | LCC | 68 | |||||||||
|
CY7C4215-15JIR
Cypress Semiconductor
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | LCC | 68 | |||||||||
|
CY7C4215-10JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LCC-68 | not_compliant | EAR99 | 8542.32.00.71 | LCC | 68 | ||||
|
CY7C4215-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.32.00.71 | LCC | 68 | ||||||||||
|
CY7C4215-15AIT
Cypress Semiconductor
|
Check for Price | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 15 ns | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | unknown | EAR99 | 8542.32.00.71 | QFP | 64 | ||||||||||
|
CY7C4215-10ASC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 10 MM, TQFP-64 | not_compliant | EAR99 | 8542.32.00.71 | QFP | 64 | ||||
|
CY7C4215-15AI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 15 ns | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LQFP, | unknown | EAR99 | 8542.32.00.71 | QFP | 64 | ||||||||
|
CY7C4215-10AI
Rochester Electronics LLC
|
Check for Price | Active | 9.216 kbit | 18 | 512X18 | 5 V | 8 ns | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LQFP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
CY7C4215-15ASC
Rochester Electronics LLC
|
Check for Price | Active | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | LFQFP, | unknown | EAR99 | 8542.32.00.71 |