Parametric results for: CY7C421-65VI under FIFOs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: cy7c42165vi
Select parts from the table below to compare.
Compare
Compare
CY7C421-65VI
Cypress Semiconductor
Check for Price Buy No Obsolete 4.608 kbit 9 512X9 5 V 65 ns 12.5 MHz 80 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 8 mA 65 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.56 mm 17.91 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOJ 0.300 INCH, PLASTIC, SOJ-28 28 not_compliant EAR99 8542.32.00.71
CY7C421-65VIR
Cypress Semiconductor
Check for Price Buy Obsolete 147.456 kbit 9 16KX9 5 V 25 ns 35 ns OTHER FIFO RETRANSMIT 1 16000 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.56 mm 17.91 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOJ SOJ, 28 unknown EAR99 8542.32.00.71
CY7C421-65VIT
Cypress Semiconductor
Check for Price Buy Obsolete 294.912 kbit 9 32KX9 5 V 25 ns 35 ns OTHER FIFO RETRANSMIT 1 32000 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.56 mm 17.91 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOJ SOJ, 28 unknown EAR99 8542.32.00.71