Filter Your Search
1 - 1 of 1 results
|
CY7C4205V-35ASC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 3.3 V | 20 ns | 28.6 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.32.00.71 |