Filter Your Search
1 - 10 of 69 results
|
CY7C4205-15ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 10 ns | 15 ns | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 64 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C4205-35JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 20 ns | 28.6 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
CY7C4205-10ASI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C4205-10JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
CY7C4205V-15JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.608 kbit | 18 | 256X18 | 3.3 V | 11 ns | 66.7 MHz | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
CY7C4205-10JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 8 ns | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C4205-10AXC
Rochester Electronics LLC
|
Check for Price | Active | 4.608 kbit | 18 | 256X18 | 5 V | 8 ns | 10 ns | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | COMMERCIAL | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | NOT SPECIFIED | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 64 | unknown | |||||||||||||
|
CY7C4205V-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.608 kbit | 18 | 256X18 | 3.3 V | 11 ns | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C4205-15JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 10 ns | 15 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 68 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C4205-35ASC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 20 ns | 28.6 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | not_compliant | EAR99 | 8542.32.00.71 |