Filter Your Search
1 - 2 of 2 results
|
CY7C4201V-15AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.304 kbit | 9 | 256X9 | 3.3 V | 11 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 6 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C4201V-15AXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9 | 256X9 | 3.3 V | 11 ns | 66.7 MHz | OTHER FIFO | 256 | 256 words | SYNCHRONOUS | 6 mA | 20 µA | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 |