Filter Your Search
1 - 1 of 1 results
|
CY7C4201V-35AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.304 kbit | 9 | 256X9 | 3.3 V | 20 ns | 28.6 MHz | 35 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |