Filter Your Search
1 - 10 of 34 results
|
CY7C408A-35VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 16 ns | 35 MHz | 28.57 ns | OTHER FIFO | FALL THRU 50NS; BUBBLE BACK 50NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 138.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
CY7C408A-25LMBR
Cypress Semiconductor
|
Check for Price | Obsolete | 512 bit | 8 | 64X8 | 5 V | 23 ns | 40 ns | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
CY7C408A-25LMB
Teledyne e2v
|
Check for Price | Active | 512 bit | 8 | 64X8 | 5 V | 25 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC28,.45SQ | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
CY7C408A-25VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 23 ns | 25 MHz | 40 ns | OTHER FIFO | FALL THRU 60NS; BUBBLE BACK 60NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 128.6 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
CY7C408A-25LC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 23 ns | 25 MHz | 40 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 128.6 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C408A-15VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 40 ns | 15 MHz | 66.67 ns | OTHER FIFO | FALL THRU 65NS; BUBBLE BACK 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 120.8 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C408A-15KMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 40 ns | 15 MHz | 66.67 ns | OTHER FIFO | FALL THRU 65NS; BUBBLE BACK 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 125 mA | 145.8 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 18.288 mm | 9.144 mm | CYPRESS SEMICONDUCTOR CORP | DFP | GLASS SEALED, CERPACK-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
CY7C408A-35DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 16 ns | 35 MHz | 28.6 ns | OTHER FIFO | FALL THRU 50NS; BUBBLE BACK 50NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 138.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY7C408A-15LMBT
Cypress Semiconductor
|
Check for Price | Obsolete | 512 bit | 8 | 64X8 | 5 V | 40 ns | 66.67 ns | FALL THRU 65NS; BUBBLE BACK 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
CY7C408A-35VCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 16 ns | 35 MHz | 28.57 ns | OTHER FIFO | FALL THRU 50NS; BUBBLE BACK 50NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 mA | 138.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |