Filter Your Search
1 - 1 of 1 results
|
CY7C404-10PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | BUBBLE BACK 95NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 22.733 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, DIP-18 | 18 | not_compliant | EAR99 | 8542.32.00.71 |