Filter Your Search
1 - 1 of 1 results
|
CY7C375-100NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 128 | 128 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 128 I/O | 128 MACROCELLS; LABS INTERCONNECTED BY PIA; 8 LABS; 4 EXTERNAL CLOCKS | 55.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.99 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 |