Filter Your Search
1 - 1 of 1 results
|
CY7C346B-25NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 19 | 128 | 64 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 19 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more | 62.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 |