Filter Your Search
1 - 2 of 2 results
|
CY7C344-15HI
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 15 ns | 24 | 16 | 7 | 16 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY PIA; 32 MAC... more | PAL-TYPE | 50 MHz | 320 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | WQCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | |||||
|
CY7C344-15HC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 24 | 16 | 7 | 16 | UV PLD | COMMERCIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY PIA; 32 MAC... more | PAL-TYPE | 50 MHz | 320 | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | WINDOWED, CERAMIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |