Filter Your Search
1 - 1 of 1 results
|
CY7C342-30TMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 60 ns | 7 | 128 | 52 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | 128 MACROCELLS; LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | 27.7 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQFF | QFL68,.95SQ | SQUARE | FLATPACK, WINDOW | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 3.683 mm | CYPRESS SEMICONDUCTOR CORP | QFP | WINDOWED, CERQUAD-68 | 68 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |