Filter Your Search
1 - 1 of 1 results
|
CY7C3387P-0AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 124 | 116 | 768 | 8000 | 768 | 14.355 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 768 CLBS, 8000 GATES | MAX 116 I/OS; OTP BASED | 123.6 MHz | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | 8542.39.00.01 |