Filter Your Search
1 - 2 of 2 results
|
CY7C335-66WMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 24 | 12 | 9 | 12 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 12 I/O | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | PAL-TYPE | 38.4 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 37.0205 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
CY7C335-66WMB
Teledyne e2v
|
Check for Price | Active | 5 V | 20 ns | 24 | 12 | 9 | 12 | 12 | UV PLD | RECTANGULAR | 9 DEDICATED INPUTS, 12 I/O | PAL-TYPE | 41.6 MHz | NO | NO | 256 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | NO | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.39.00.01 |