Filter Your Search
1 - 1 of 1 results
|
CY7C291-35WMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, WINDOWED, CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.32.00.61 |