Filter Your Search
1 - 3 of 3 results
|
CY7C277-30JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | OTP ROM | OUTPUT REGISTERED | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
CY7C277-30JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | OTP ROM | OUTPUT REGISTERED | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 12.446 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
CY7C277-30JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | OTP ROM | OUTPUT REGISTERED | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 12.446 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |