Filter Your Search
1 - 2 of 2 results
|
CY7C264-55WC
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.877 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | WDIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.32.00.61 | ||
|
CY7C264-55WC
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | POWER SWITCHED PROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | COMMERCIAL | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.877 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.600 INCH, WINDOWED, CERDIP-24 | 24 | unknown |