Parametric results for: CY7C264-35WMB under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c26435wmb
Select parts from the table below to compare.
Compare
Compare
CY7C264-35WMB
Cypress Semiconductor
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 35 ns UVPROM POWER SWITCHED PROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 120 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED WDIP DIP24,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 31.877 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, WINDOWED, CERDIP-24 24 not_compliant 3A001.A.2.C 8542.32.00.61